Part Details for CDRH3D28/LDNP-390NC by Sumida Corporation
Overview of CDRH3D28/LDNP-390NC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDRH3D28/LDNP-390NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDRH3D28/LDNP-390NC-ND
|
DigiKey | FIXED IND 39UH 1A 225 MOHM SMD Min Qty: 500 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4216 | Buy Now |
DISTI #
CDRH3D28/LDNP-390N
|
Avnet Americas | Inductor Power Shielded Wirewound 39uH 30% 100kHz Ferrite 1A SMD T/R - Tape and Reel (Alt: CDRH3D28/LDNP-390N) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.2442 / $0.3681 | Buy Now |
DISTI #
851-CDRH3D28DNP390NC
|
Mouser Electronics | Power Inductors - SMD 39uH 0.25A 30% SMD LP INDUCTOR RoHS: Compliant | 0 |
|
$0.3710 / $0.8100 | Order Now |
|
Future Electronics | CDRH Series 39 uH 30 % Tolerance 0.25 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.3190 | Buy Now |
Part Details for CDRH3D28/LDNP-390NC
CDRH3D28/LDNP-390NC CAD Models
CDRH3D28/LDNP-390NC Part Data Attributes
|
CDRH3D28/LDNP-390NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH3D28/LDNP-390NC
Sumida Corporation
General Purpose Inductor, 39uH, 30%, 1 Element, Ferrite-Core, SMD, 1616, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 1616 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1616 | |
Construction | Magnetically Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.225 Ω | |
Inductance-Nom (L) | 39 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.8 mm | |
Package Length | 3.8 mm | |
Package Style | SMT | |
Package Width | 3.8 mm | |
Packing Method | TR | |
Rated Current-Max | 1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |