There are no models available for this part yet.
Overview of CDRH3D28/LDNP-820NC by Sumida Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CDRH3D28/LDNP-820NC by Sumida Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CDRH3D28/LDNP-820NC-ND
|
DigiKey | FIXED IND 82UH 580MA 540MOHM SMD Min Qty: 500 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4216 | Buy Now | |
DISTI #
CDRH3D28/LDNP-820N
|
Avnet Americas | Inductor Power Shielded Wirewound 82uH 30% 100kHz Ferrite 0.58A SMD T/R - Tape and Reel (Alt: CDRH3D28/LDNP-820N) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.2952 / $0.3191 | Buy Now | |
DISTI #
851-CDRH3D28DNP820NC
|
Mouser Electronics | Power Inductors - SMD 82uH 0.172A 30% SMD LP INDUCTOR RoHS: Compliant | 0 |
|
$0.3710 / $0.8100 | Order Now | |
Future Electronics | CDRH Series 82 uH 30 % Tolerance 0.172 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.3190 | Buy Now |
CAD Models for CDRH3D28/LDNP-820NC by Sumida Corporation
Part Data Attributes for CDRH3D28/LDNP-820NC by Sumida Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SUMIDA CORP
|
Package Description
|
1616
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
Sumida
|
Case/Size Code
|
1616
|
Construction
|
Magnetically Shielded
|
Core Material
|
Ferrite
|
DC Resistance
|
0.54 Ω
|
Inductance-Nom (L)
|
82 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
2.8 mm
|
Package Length
|
3.8 mm
|
Package Style
|
SMT
|
Package Width
|
3.8 mm
|
Packing Method
|
TR
|
Rated Current-Max
|
0.58 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
30%
|