-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 15uH, 30%, 1 Element, Ferrite-Core, SMD, 1515,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-2172-1-ND
|
DigiKey | FIXED IND 15UH 1.02A 213MOHM SMD Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
206001 In Stock |
|
$0.2988 / $0.5900 | Buy Now |
DISTI #
CDRH3D28NP-150NC
|
Avnet Americas | Ind Power Shielded Wirewound 15uH 30% 100KHz Ferrite 1.02A 1515 Carrier T/R - Tape and Reel (Alt: CDRH3D28NP-150NC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 42 Weeks, 6 Days Container: Reel | 0 |
|
$0.2442 / $0.3681 | Buy Now |
DISTI #
851-CDRH3D28NP-150NC
|
Mouser Electronics | Power Inductors - SMD 15uH 0.9A 0.17ohms RoHS: Compliant | 5282 |
|
$0.2980 / $0.5700 | Buy Now |
|
Future Electronics | CDRH Series 15 uH ±30 % Tolerance 0.9 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.3100 / $0.3400 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 1500 |
|
$0.3412 / $1.3125 | Buy Now |
|
Bristol Electronics | 1765 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 15 uH, GENERAL PURPOSE INDUCTOR, SMD | 15 |
|
$0.5603 / $0.6723 | Buy Now |
|
Quest Components | 1 ELEMENT, 15 uH, GENERAL PURPOSE INDUCTOR, SMD | 1200 |
|
$0.4550 / $1.7500 | Buy Now |
|
Quest Components | 1 ELEMENT, 15 uH, GENERAL PURPOSE INDUCTOR, SMD | 2312 |
|
$0.8715 / $2.3240 | Buy Now |
DISTI #
CDRH3D28NP-150NC
|
Avnet Americas | Ind Power Shielded Wirewound 15uH 30% 100KHz Ferrite 1.02A 1515 Carrier T/R - Tape and Reel (Alt: CDRH3D28NP-150NC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 42 Weeks, 6 Days Container: Reel | 0 |
|
$0.2442 / $0.3681 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDRH3D28NP-150NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH3D28NP-150NC
Sumida Corporation
General Purpose Inductor, 15uH, 30%, 1 Element, Ferrite-Core, SMD, 1515,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 1515 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 42 Weeks, 6 Days | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 1515 | |
Construction | Magnetically Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.213 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.8 mm | |
Package Length | 3.8 mm | |
Package Style | SMT | |
Package Width | 3.8 mm | |
Packing Method | TR | |
Rated Current-Max | 1.02 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
This table gives cross-reference parts and alternative options found for CDRH3D28NP-150NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDRH3D28NP-150NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDRH3D28NP-150NB | General Purpose Inductor, 15uH, 30%, 1 Element, Ferrite-Core, SMD, 1515, | Sumida Corporation | CDRH3D28NP-150NC vs CDRH3D28NP-150NB |