Part Details for CDRH40D28NP-390PC by Sumida Corporation
Overview of CDRH40D28NP-390PC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDRH40D28NP-390PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-CDRH40D28NP-390PCTR-ND
|
DigiKey | INDUCTOR Min Qty: 1000 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2917 | Buy Now |
DISTI #
CDRH40D28NP-390PC
|
Avnet Americas | Ind Power 39uH 25% Ferrite Drum Core T/R - Tape and Reel (Alt: CDRH40D28NP-390PC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.1980 / $0.2864 | Buy Now |
DISTI #
851-CDRH40D28NP390PC
|
Mouser Electronics | Power Inductors - SMD RoHS: Compliant | 0 |
|
$0.2550 / $0.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.2480 | Buy Now |
Part Details for CDRH40D28NP-390PC
CDRH40D28NP-390PC CAD Models
CDRH40D28NP-390PC Part Data Attributes:
|
CDRH40D28NP-390PC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH40D28NP-390PC
Sumida Corporation
General Purpose Inductor, 39uH, 25%, 1 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 1616 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1616 | |
Construction | Magnetically Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.619 Ω | |
Inductance-Nom (L) | 39 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.8 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | Tape | |
Rated Current-Max | 0.48 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 25% |
Alternate Parts for CDRH40D28NP-390PC
This table gives cross-reference parts and alternative options found for CDRH40D28NP-390PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDRH40D28NP-390PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDRH40D28NP-390PB | General Purpose Inductor, 39uH, 25%, 1 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT | Sumida Corporation | CDRH40D28NP-390PC vs CDRH40D28NP-390PB |