Part Details for CDRH40D28T125NP-220NC by Sumida Corporation
Overview of CDRH40D28T125NP-220NC by Sumida Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDRH40D28T125NP-220NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-CDRH40D28T125NP-220NCTR-ND
|
DigiKey | FIXED IND 22UH 900MA 338MOHM SMD Min Qty: 2000 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4922 | Buy Now |
DISTI #
CDRH40D28T125NP-220NC
|
Avnet Americas | Ind Power 22uH 30% Ferrite Drum Core T/R - Tape and Reel (Alt: CDRH40D28T125NP-220NC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.4001 / $0.4325 | Buy Now |
DISTI #
851-40D28T125NP220NC
|
Mouser Electronics | Power Inductors - SMD Automotive Grade RoHS: Compliant | 0 |
|
$0.4590 / $0.4760 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.4320 | Buy Now |
|
LCSC | 22uH 30% 610mA SMD4.2x4.2mm Power Inductors ROHS | 456 |
|
$0.4311 / $0.6560 | Buy Now |
Part Details for CDRH40D28T125NP-220NC
CDRH40D28T125NP-220NC CAD Models
CDRH40D28T125NP-220NC Part Data Attributes
|
CDRH40D28T125NP-220NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH40D28T125NP-220NC
Sumida Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 1717 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1717 | |
Construction | Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.338 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 4.2 mm | |
Package Style | SMT | |
Package Width | 4.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.9 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |