Part Details for CDRH4D14LDNP-221MC by Sumida Corporation
Overview of CDRH4D14LDNP-221MC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDRH4D14LDNP-221MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDRH4D14LDNP-221MC-ND
|
DigiKey | FIXED IND 220UH 200MA 2.65OHM SM Min Qty: 1000 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3889 | Buy Now |
DISTI #
CDRH4D14LDNP-221MC
|
Avnet Americas | Inductor Power Shielded Wirewound 220uH 20% 100kHz Ferrite 0.2A SMD T/R - Tape and Reel (Alt: CDRH4D14LDNP-221MC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2363 / $0.3819 | Buy Now |
DISTI #
851-CDRH4D14DNP221MC
|
Mouser Electronics | Power Inductors - SMD 220uH 0.11A 20% SMD LP INDUCTOR RoHS: Compliant | 0 |
|
$0.3650 / $0.8400 | Order Now |
|
Future Electronics | CDRH Series 220 uH 20 % Tolerance 0.11 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.3310 | Buy Now |
Part Details for CDRH4D14LDNP-221MC
CDRH4D14LDNP-221MC CAD Models
CDRH4D14LDNP-221MC Part Data Attributes
|
CDRH4D14LDNP-221MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH4D14LDNP-221MC
Sumida Corporation
General Purpose Inductor, 220uH, 20%, 1 Element, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 1919 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 1919 | |
DC Resistance | 2.65 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 0.2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for CDRH4D14LDNP-221MC
This table gives cross-reference parts and alternative options found for CDRH4D14LDNP-221MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDRH4D14LDNP-221MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDRH4D14/LDNP-221MC | 1 ELEMENT, 220uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT | Sumida Corporation | CDRH4D14LDNP-221MC vs CDRH4D14/LDNP-221MC |
CDRH4D14LDNP-221MB | General Purpose Inductor, 220uH, 20%, 1 Element, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT | Sumida Corporation | CDRH4D14LDNP-221MC vs CDRH4D14LDNP-221MB |