Part Details for CDRH4D14LDNP-330MC by Sumida Corporation
Overview of CDRH4D14LDNP-330MC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for CDRH4D14LDNP-330MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDRH4D14LDNP-330MC-ND
|
DigiKey | FIXED IND 33UH 560MA 420MOHM SMD Min Qty: 1000 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3889 | Buy Now |
DISTI #
CDRH4D14LDNP-330MC
|
Avnet Americas | Ind Power Shielded Wirewound 33uH 20% 100KHz Ferrite 560mA Carrier T/R - Tape and Reel (Alt: CDRH4D14LDNP-330MC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3063 / $0.3311 | Buy Now |
DISTI #
851-CDRH4D14DNP330MC
|
Mouser Electronics | Power Inductors - SMD 33uH 0.28A 20% SMD LP INDUCTOR RoHS: Compliant | 0 |
|
$0.3610 / $0.8400 | Order Now |
|
Future Electronics | CDRH Series 33 uH 20 % Tolerance 0.28 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.3310 | Buy Now |
Part Details for CDRH4D14LDNP-330MC
CDRH4D14LDNP-330MC CAD Models
CDRH4D14LDNP-330MC Part Data Attributes
|
CDRH4D14LDNP-330MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH4D14LDNP-330MC
Sumida Corporation
General Purpose Inductor, 33uH, 20%, 1 Element, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 1919 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 1919 | |
DC Resistance | 0.42 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 0.56 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |