Part Details for CDRH4D14LDNP-4R7NC by Sumida Corporation
Overview of CDRH4D14LDNP-4R7NC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for CDRH4D14LDNP-4R7NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-2006-1-ND
|
DigiKey | FIXED IND 4.7UH 1.9A 66 MOHM SMD Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3889 / $0.8800 | Buy Now |
DISTI #
CDRH4D14LDNP-4R7NC
|
Avnet Americas | Ind Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 1.9A Carrier T/R - Tape and Reel (Alt: CDRH4D14LDNP-4R7NC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 6 Days Container: Reel | 0 |
|
$0.3063 / $0.3311 | Buy Now |
DISTI #
851-CDRH4D14LDNP4R7N
|
Mouser Electronics | Power Inductors - SMD 4.7uH 1.4A 0.14ohms RoHS: Compliant | 881 |
|
$0.3770 / $0.9000 | Buy Now |
|
Future Electronics | CDRH Series 4.7 uH 30 % Tolerance 0.78 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.3750 / $0.5050 | Buy Now |
Part Details for CDRH4D14LDNP-4R7NC
CDRH4D14LDNP-4R7NC CAD Models
CDRH4D14LDNP-4R7NC Part Data Attributes
|
CDRH4D14LDNP-4R7NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH4D14LDNP-4R7NC
Sumida Corporation
General Purpose Inductor, 4.7uH, 30%, 1 Element, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 1919 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 42 Weeks, 6 Days | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 1919 | |
DC Resistance | 0.066 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 1.9 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |