Part Details for CDRH4D16FB/NP-1R8NC by Sumida Corporation
Overview of CDRH4D16FB/NP-1R8NC by Sumida Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDRH4D16FB/NP-1R8NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-2013-1-ND
|
DigiKey | FIXED IND 1.8UH 2.7A 34.5MOHM SM Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4663 / $1.0100 | Buy Now |
DISTI #
CDRH4D16FB/NP-1R8N
|
Avnet Americas | Ind Power Shielded Wirewound 1.8uH 25% 100KHz 2.7A Carrier T/R - Tape and Reel (Alt: CDRH4D16FB/NP-1R8N) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2917 / $0.4728 | Buy Now |
|
Future Electronics | CDRH Series 1.8 uH 25 % Tolerance 1.9 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.4100 | Buy Now |
Part Details for CDRH4D16FB/NP-1R8NC
CDRH4D16FB/NP-1R8NC CAD Models
CDRH4D16FB/NP-1R8NC Part Data Attributes
|
CDRH4D16FB/NP-1R8NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH4D16FB/NP-1R8NC
Sumida Corporation
General Purpose Inductor, 1.8uH, 25%, 1 Element, Ferrite-Core, SMD, 1616, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 1616 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 1616 | |
Construction | Magnetically Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.0345 Ω | |
Inductance-Nom (L) | 1.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 1.65 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR | |
Rated Current-Max | 2.7 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 25% |
Alternate Parts for CDRH4D16FB/NP-1R8NC
This table gives cross-reference parts and alternative options found for CDRH4D16FB/NP-1R8NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDRH4D16FB/NP-1R8NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDRH4D16FB/NP-1R8NB | General Purpose Inductor, 1.8uH, 25%, 1 Element, Ferrite-Core, SMD, 1616, LEAD FREE | Sumida Corporation | CDRH4D16FB/NP-1R8NC vs CDRH4D16FB/NP-1R8NB |