Part Details for CDRH4D16FBNP-8R5NC by Sumida Corporation
Overview of CDRH4D16FBNP-8R5NC by Sumida Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDRH4D16FBNP-8R5NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
851-CDRH4D16BNP8R5NC
|
Mouser Electronics | Power Inductors - SMD 8.5uH 0.9A 25% SMD PWR INDUCTOR RoHS: Compliant | 0 |
|
$0.4350 / $0.9700 | Order Now |
Part Details for CDRH4D16FBNP-8R5NC
CDRH4D16FBNP-8R5NC CAD Models
CDRH4D16FBNP-8R5NC Part Data Attributes
|
CDRH4D16FBNP-8R5NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH4D16FBNP-8R5NC
Sumida Corporation
1 ELEMENT, 8.5uH, GENERAL PURPOSE INDUCTOR, SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Sumida | |
DC Resistance | 0.107 Ω | |
Inductance-Nom (L) | 8.5 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Manufacturer Series | CDRH4D16FB | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 1.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 25% |