Part Details for CDRH4D18NP-151NC by Sumida Corporation
Overview of CDRH4D18NP-151NC by Sumida Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDRH4D18NP-151NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDRH4D18NP-151NC-ND
|
DigiKey | FIXED IND 150UH 150MA 2.67OHM SM Min Qty: 1000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3011 | Buy Now |
DISTI #
CDRH4D18NP-151NC
|
Avnet Americas | Inductor Power Shielded Wirewound 150uH 30% 100kHz Ferrite 0.15A SMD T/R - Tape and Reel (Alt: CDRH4D18NP-151NC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1848 / $0.2957 | Buy Now |
DISTI #
851-CDRH4D18NP-151NC
|
Mouser Electronics | Power Inductors - SMD 150uH 0.15A 2.05ohms RoHS: Compliant | 547 |
|
$0.2690 / $0.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2560 | Buy Now |
DISTI #
CDRH4D18NP-151NC
|
Avnet Americas | Inductor Power Shielded Wirewound 150uH 30% 100kHz Ferrite 0.15A SMD T/R - Tape and Reel (Alt: CDRH4D18NP-151NC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1848 / $0.2957 | Buy Now |
|
Chip1Cloud | FIXED IND 150UH 150MA 2.67 OHM | 2000 |
|
RFQ |
Part Details for CDRH4D18NP-151NC
CDRH4D18NP-151NC CAD Models
CDRH4D18NP-151NC Part Data Attributes:
|
CDRH4D18NP-151NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH4D18NP-151NC
Sumida Corporation
General Purpose Inductor, 150uH, 30%, 1 Element, Ferrite-Core, SMD, 2020, CHIP, 2020, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 2020 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 2020 | |
Construction | Magnetically Shielded | |
Core Material | FERRITE | |
DC Resistance | 2.67 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 4.7 mm | |
Package Style | SMT | |
Package Width | 4.7 mm | |
Packing Method | TR | |
Rated Current-Max | 0.15 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |