Part Details for CDRH4D22HPNP-1R5NC by Sumida Corporation
Overview of CDRH4D22HPNP-1R5NC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for CDRH4D22HPNP-1R5NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDRH4D22HPNP-1R5NC-ND
|
DigiKey | FIXED IND 1.5UH 3A 31.3 MOHM SMD Min Qty: 2000 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4147 | Buy Now |
DISTI #
CDRH4D22HPNP-1R5NC
|
Avnet Americas | Inductor Power Shielded Wirewound 1.5uH 25% 100kHz Ferrite 3A SMD T/R - Tape and Reel (Alt: CDRH4D22HPNP-1R5NC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.3372 / $0.3645 | Buy Now |
DISTI #
851-CDRH4D22PNP1R5NC
|
Mouser Electronics | Power Inductors - SMD 1.5uH 3A 25% SMD LP INDUCTOR RoHS: Compliant | 1670 |
|
$0.3870 / $0.8700 | Buy Now |
|
Future Electronics | CDRH Series 1.5 uH 25 % Tolerance 3.9 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.3640 | Buy Now |
Part Details for CDRH4D22HPNP-1R5NC
CDRH4D22HPNP-1R5NC CAD Models
CDRH4D22HPNP-1R5NC Part Data Attributes
|
CDRH4D22HPNP-1R5NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH4D22HPNP-1R5NC
Sumida Corporation
General Purpose Inductor, 1.5uH, 25%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 1919 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 1919 | |
Construction | Magnetically Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.0313 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 4.7 mm | |
Package Style | SMT | |
Package Width | 4.7 mm | |
Packing Method | Tape | |
Rated Current-Max | 3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 25% |