-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 25%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-1657-1-ND
|
DigiKey | FIXED IND 2.2UH 2.4A 44.3MOHM SM Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20979 In Stock |
|
$0.3746 / $0.8700 | Buy Now |
DISTI #
CDRH4D22HPNP-2R2NC
|
Avnet Americas | Ind Power Shielded Wirewound 2.2uH 25% 100KHz Ferrite 2.4A Carrier T/R - Tape and Reel (Alt: CDRH4D22HPNP-2R2NC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 34 Weeks, 2 Days Container: Reel | 0 |
|
$0.2640 / $0.4204 | Buy Now |
DISTI #
851-CDRH4D22HPNP-2R2
|
Mouser Electronics | Power Inductors - SMD SMD Power Inductor 2.2UH 2.4A RoHS: Compliant | 442 |
|
$0.3740 / $0.8700 | Buy Now |
|
Future Electronics | CDRH Series 2.2 uH ±25 % Tolerance 3.2 A Surface Mount Shielded Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.3650 / $0.3850 | Buy Now |
|
Bristol Electronics | 4157 |
|
RFQ | ||
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$0.4867 / $0.5214 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDRH4D22HPNP-2R2NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH4D22HPNP-2R2NC
Sumida Corporation
General Purpose Inductor, 2.2uH, 25%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 1919 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 34 Weeks, 2 Days | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 1919 | |
Construction | Magnetically Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.0443 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 4.7 mm | |
Package Style | SMT | |
Package Width | 4.7 mm | |
Packing Method | Tape | |
Rated Current-Max | 2.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 25% |