Part Details for CDRH4D22NP-2R3NC by Sumida Corporation
Overview of CDRH4D22NP-2R3NC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDRH4D22NP-2R3NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-2032-1-ND
|
DigiKey | FIXED IND 2.3UH 3.6A 25.4MOHM SM Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4694 / $1.0100 | Buy Now |
DISTI #
CDRH4D22NP-2R3NC
|
Avnet Americas | Inductor Power Shielded Wirewound 2.3uH 30% 100kHz Ferrite 3.6A SMD T/R - Tape and Reel (Alt: CDRH4D22NP-2R3NC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.3816 / $0.4125 | Buy Now |
DISTI #
851-CDRH4D22NP-2R3NC
|
Mouser Electronics | Power Inductors - SMD 2.3uH 1.8A 30% SMD LP INDUCTOR RoHS: Compliant | 0 |
|
$0.4410 / $0.4560 | Order Now |
|
Future Electronics | CDRH Series 2.3 uH 30 % Tolerance 1.8 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.4120 | Buy Now |
Part Details for CDRH4D22NP-2R3NC
CDRH4D22NP-2R3NC CAD Models
CDRH4D22NP-2R3NC Part Data Attributes
|
CDRH4D22NP-2R3NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH4D22NP-2R3NC
Sumida Corporation
General Purpose Inductor, 2.3uH, 30%, 1 Element, Ferrite-Core, SMD, 1919,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 1919 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1919 | |
Construction | Magnetically Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.0254 Ω | |
Inductance-Nom (L) | 2.3 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 4.7 mm | |
Package Style | SMT | |
Package Width | 4.7 mm | |
Packing Method | TR | |
Rated Current-Max | 3.6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
Alternate Parts for CDRH4D22NP-2R3NC
This table gives cross-reference parts and alternative options found for CDRH4D22NP-2R3NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDRH4D22NP-2R3NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDRH4D22NP-2R3NB | General Purpose Inductor, 2.3uH, 30%, 1 Element, Ferrite-Core, SMD, 1919, | Sumida Corporation | CDRH4D22NP-2R3NC vs CDRH4D22NP-2R3NB |