Part Details for CDRH4D28CLDNP-220PC by Sumida Corporation
Overview of CDRH4D28CLDNP-220PC by Sumida Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDRH4D28CLDNP-220PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDRH4D28CLDNP-220PC-ND
|
DigiKey | FIXED IND 22UH 1.25A 140MOHM SMD Min Qty: 2000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4694 | Buy Now |
DISTI #
CDRH4D28CLDNP-220P
|
Avnet Americas | Ind Power Shielded Wirewound 22uH 25% 100KHz 1.25A Carrier T/R - Tape and Reel (Alt: CDRH4D28CLDNP-220P) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 34 Weeks, 2 Days Container: Reel | 0 |
|
$0.2957 / $0.4759 | Buy Now |
DISTI #
851-RH4D28CLDNP220PC
|
Mouser Electronics | Power Inductors - SMD SMD Low Profile Inductor Shielded | 0 |
|
$0.4420 / $0.4540 | Order Now |
|
Future Electronics | CDRH Series 22 uH 25 % Tolerance 0.65 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.4120 | Buy Now |
DISTI #
CDRH4D28CLDNP-220P
|
Avnet Americas | Ind Power Shielded Wirewound 22uH 25% 100KHz 1.25A Carrier T/R - Tape and Reel (Alt: CDRH4D28CLDNP-220P) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 34 Weeks, 2 Days Container: Reel | 0 |
|
$0.2957 / $0.4759 | Buy Now |
Part Details for CDRH4D28CLDNP-220PC
CDRH4D28CLDNP-220PC CAD Models
CDRH4D28CLDNP-220PC Part Data Attributes:
|
CDRH4D28CLDNP-220PC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH4D28CLDNP-220PC
Sumida Corporation
General Purpose Inductor, 22uH, 25%, 1 Element, Ferrite-Core, SMD, 2020, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 2020 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 34 Weeks, 2 Days | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 2020 | |
Construction | Magnetically Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.14 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 4.9 mm | |
Packing Method | TR | |
Rated Current-Max | 1.25 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 25% |
Alternate Parts for CDRH4D28CLDNP-220PC
This table gives cross-reference parts and alternative options found for CDRH4D28CLDNP-220PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDRH4D28CLDNP-220PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDRH4D28CLDNP-220PB | General Purpose Inductor, 22uH, 25%, 1 Element, Ferrite-Core, SMD, 2020, CHIP, 2020, ROHS COMPLIANT | Sumida Corporation | CDRH4D28CLDNP-220PC vs CDRH4D28CLDNP-220PB |