Part Details for CDRH50D28BT150NP-220MC by Sumida Corporation
Results Overview of CDRH50D28BT150NP-220MC by Sumida Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDRH50D28BT150NP-220MC Information
CDRH50D28BT150NP-220MC by Sumida Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for CDRH50D28BT150NP-220MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDRH50D28BT150NP-220MC
|
Avnet Americas | Inductor Power Shielded Wirewound 22uH 20% 100kHz Ferrite 1A SMD T/R - Tape and Reel (Alt: CDRH50D28BT150NP-220MC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.3530 / $0.3899 | Buy Now |
|
LCSC | 1A 22uH 20% 1.2A SMD5.3x5mm Power Inductors ROHS | 922 |
|
$0.3843 / $0.5303 | Buy Now |
Part Details for CDRH50D28BT150NP-220MC
CDRH50D28BT150NP-220MC CAD Models
CDRH50D28BT150NP-220MC Part Data Attributes
|
CDRH50D28BT150NP-220MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH50D28BT150NP-220MC
Sumida Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2120 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.18 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.8 mm | |
Package Length | 5.3 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |