Part Details for CDRH50D28BT150NP-2R2NC by Sumida Corporation
Overview of CDRH50D28BT150NP-2R2NC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDRH50D28BT150NP-2R2NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-CDRH50D28BT150NP-2R2NCCT-ND
|
DigiKey | FIXED IND 2.2UH 3.2A 26MOHM SMD Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1912 In Stock |
|
$0.4212 / $0.9800 | Buy Now |
DISTI #
CDRH50D28BT150NP-2
|
Avnet Americas | Inductor Power Shielded Wirewound 2.2uH 30% 100kHz Ferrite 2.8A SMD T/R - Tape and Reel (Alt: CDRH50D28BT150NP-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.2970 / $0.4728 | Buy Now |
DISTI #
851-5D28BT15NP2R2N
|
Mouser Electronics | Power Inductors - SMD RoHS: Compliant | 0 |
|
$0.4210 / $0.4360 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.4100 | Buy Now |
Part Details for CDRH50D28BT150NP-2R2NC
CDRH50D28BT150NP-2R2NC CAD Models
CDRH50D28BT150NP-2R2NC Part Data Attributes
|
CDRH50D28BT150NP-2R2NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH50D28BT150NP-2R2NC
Sumida Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 2120 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2120 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0338 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.8 mm | |
Package Length | 5.3 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2.8 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |