Part Details for CDRH58D14RHF-150MC by Sumida Corporation
Overview of CDRH58D14RHF-150MC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSC31150MCREFBV1P0 | Renesas Electronics Corporation | Mass Calibration System for ZSC31150 | |
ZSC31150MCSV1P1 | Renesas Electronics Corporation | Mass Calibration System for ZSC31150 |
Price & Stock for CDRH58D14RHF-150MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-CDRH58D14RHF-150MCTR-ND
|
DigiKey | INDUCTOR Min Qty: 3000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4778 | Buy Now |
DISTI #
CDRH58D14RHF-150MC
|
Avnet Americas | Ind Power 15uH 20% Ferrite Drum Core T/R - Tape and Reel (Alt: CDRH58D14RHF-150MC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4014 / $0.4339 | Buy Now |
DISTI #
851-DRH58D14RHF150MC
|
Mouser Electronics | Power Inductors - SMD RoHS: Compliant | 0 |
|
$0.4730 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.4340 | Buy Now |
Part Details for CDRH58D14RHF-150MC
CDRH58D14RHF-150MC CAD Models
CDRH58D14RHF-150MC Part Data Attributes
|
CDRH58D14RHF-150MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH58D14RHF-150MC
Sumida Corporation
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 6060-15M, CHIP, 6060-15M, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 6060-15M | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.191 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.5 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.47 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |