Part Details for CDRH5D14HPNP-100NC by Sumida Corporation
Overview of CDRH5D14HPNP-100NC by Sumida Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDRH5D14HPNP-100NC
CDRH5D14HPNP-100NC CAD Models
CDRH5D14HPNP-100NC Part Data Attributes:
|
CDRH5D14HPNP-100NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH5D14HPNP-100NC
Sumida Corporation
1 ELEMENT, 10uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 2423, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 2423 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 2423 | |
Construction | Magnetically Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.28 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Manufacturer Series | CDRH5D14/HP | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.5 mm | |
Package Length | 6.1 mm | |
Package Style | SMT | |
Package Width | 5.8 mm | |
Packing Method | Tape | |
Rated Current-Max | 0.94 A | |
Series | CDRH5D14/HP | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |