Part Details for CDRH5D14NP-150PC by Sumida Corporation
Overview of CDRH5D14NP-150PC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for CDRH5D14NP-150PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDRH5D14NP-150PC-ND
|
DigiKey | FIXED IND 15UH 1A 230 MOHM SMD Min Qty: 1000 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5970 | Buy Now |
DISTI #
CDRH5D14NP-150PC
|
Avnet Americas | Inductor Power Shielded Wirewound 15uH 25% 100kHz Ferrite 1A SMD T/R - Tape and Reel (Alt: CDRH5D14NP-150PC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4854 / $0.5247 | Buy Now |
DISTI #
851-CDRH5D14NP-150PC
|
Mouser Electronics | Power Inductors - SMD SMD Power Inductor Shielded RoHS: Compliant | 0 |
|
$0.5540 / $1.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.4040 | Buy Now |
Part Details for CDRH5D14NP-150PC
CDRH5D14NP-150PC CAD Models
CDRH5D14NP-150PC Part Data Attributes
|
CDRH5D14NP-150PC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH5D14NP-150PC
Sumida Corporation
General Purpose Inductor, 15uH, 25%, 1 Element, Ferrite-Core, SMD, 2423, CHIP, 2423, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 2423 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 2423 | |
Construction | Magnetic Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.23 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.5 mm | |
Package Length | 6.1 mm | |
Package Style | SMT | |
Package Width | 5.8 mm | |
Packing Method | Tape | |
Rated Current-Max | 1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 25% |