Part Details for CDRH5D16F/LDNP-220NC by Sumida Corporation
Overview of CDRH5D16F/LDNP-220NC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDRH5D16F/LDNP-220NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDRH5D16F/LDNP-220NC-ND
|
DigiKey | FIXED IND 22UH 1.2A 168 MOHM SMD Min Qty: 1000 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4663 | Buy Now |
DISTI #
CDRH5D16F/LDNP-220
|
Avnet Americas | Ind Power Shielded Wirewound 22uH 25% 100KHz Ferrite 1.2A Carrier T/R - Tape and Reel (Alt: CDRH5D16F/LDNP-220) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 6 Days Container: Reel | 0 |
|
$0.3791 / $0.4098 | Buy Now |
DISTI #
851-CDRH5FLDNP-220NC
|
Mouser Electronics | Power Inductors - SMD 22uH 610mA RoHS: Compliant | 0 |
|
$0.4440 / $0.9700 | Order Now |
|
Future Electronics | CDRH Series 22 uH 25 % Tolerance 0.61 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.4100 | Buy Now |
Part Details for CDRH5D16F/LDNP-220NC
CDRH5D16F/LDNP-220NC CAD Models
CDRH5D16F/LDNP-220NC Part Data Attributes
|
CDRH5D16F/LDNP-220NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH5D16F/LDNP-220NC
Sumida Corporation
General Purpose Inductor, 22uH, 25%, 1 Element, Ferrite-Core, SMD, 5555-18M, CHIP, 5555-18M, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 5555-18M | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 42 Weeks, 6 Days | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 2020 | |
Construction | Magnetically Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.168 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 5.2 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 1.2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 25% |