There are no models available for this part yet.
Overview of CDRH5D16F/LDNP-2R9NC by Sumida Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CDRH5D16F/LDNP-2R9NC by Sumida Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CDRH5D16F/LDNP-2R9NC-ND
|
DigiKey | FIXED IND 2.9UH 3.6A 32 MOHM SMD Min Qty: 1000 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4663 | Buy Now | |
DISTI #
CDRH5D16F/LDNP-2R9
|
Avnet Americas | Ind Power Shielded Wirewound 2.9uH 25% 100KHz Ferrite 3.6A Carrier T/R - Tape and Reel (Alt: CDRH5D16F/LDNP-2R9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3791 / $0.4098 | Buy Now | |
DISTI #
851-RH5D16FLDNP2R9NC
|
Mouser Electronics | Power Inductors - SMD SMD Low Profile High Current Inductor Shielded | 0 |
|
$0.4380 / $0.9800 | Order Now | |
Future Electronics | CDRH Series 2.9 uH 25 % Tolerance 1.6 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.4100 | Buy Now |
CAD Models for CDRH5D16F/LDNP-2R9NC by Sumida Corporation
Part Data Attributes for CDRH5D16F/LDNP-2R9NC by Sumida Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SUMIDA CORP
|
Package Description
|
5555-18M
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
2020
|
Construction
|
Magnetically Shielded
|
Core Material
|
Ferrite
|
DC Resistance
|
0.032 Ω
|
Inductance-Nom (L)
|
2.9 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.8 mm
|
Package Length
|
5.2 mm
|
Package Style
|
SMT
|
Package Width
|
5.2 mm
|
Packing Method
|
TR, 7 Inch
|
Rated Current-Max
|
3.6 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
25%
|