There are no models available for this part yet.
Overview of CDRH5D16NP-100MC by Sumida Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CDRH5D16NP-100MC by Sumida Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CDRH5D16NP-100MC-ND
|
DigiKey | FIXED IND 10UH 1.3A 140 MOHM SMD Min Qty: 1000 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4147 | Buy Now | |
DISTI #
CDRH5D16NP-100MC
|
Avnet Americas | Ind Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.3A Carrier T/R - Tape and Reel (Alt: CDRH5D16NP-100MC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 2 Days Container: Reel | 0 |
|
$0.3372 / $0.3645 | Buy Now | |
DISTI #
851-CDRH5D16NP-100MC
|
Mouser Electronics | Power Inductors - SMD 10uH 1.45A 0.11ohms RoHS: Compliant | 0 |
|
$0.4140 / $0.8600 | Order Now | |
Future Electronics | 10H Shielded Inductor 1.3A 140mOhm Max Nonstandard RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.3640 | Buy Now | ||
LCSC | 1.3A 10uH 20% 1.45A SMD5.6x5.6mm Power Inductors ROHS | 1000 |
|
$0.2528 / $0.3578 | Buy Now |
CAD Models for CDRH5D16NP-100MC by Sumida Corporation
Part Data Attributes for CDRH5D16NP-100MC by Sumida Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SUMIDA CORP
|
Package Description
|
5858-18M
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
34 Weeks, 2 Days
|
Samacsys Manufacturer
|
Sumida
|
Case/Size Code
|
2222
|
Construction
|
Magnetically Shielded
|
Core Material
|
Ferrite
|
DC Resistance
|
0.14 Ω
|
Inductance-Nom (L)
|
10 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.8 mm
|
Package Length
|
5.6 mm
|
Package Style
|
SMT
|
Package Width
|
5.6 mm
|
Packing Method
|
TR
|
Rated Current-Max
|
1.3 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|