-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 5.3uH, 30%, 1 Element, Ferrite-Core, SMD, 2222, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-2308-1-ND
|
DigiKey | FIXED IND 5.3UH 1.9A 38 MOHM SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7376 In Stock |
|
$0.2742 / $0.6600 | Buy Now |
DISTI #
CDRH5D28NP-5R3NC
|
Avnet Americas | Ind Power Shielded Wirewound 5.3uH 30% 100KHz Ferrite 1.9A Carrier T/R - Tape and Reel (Alt: CDRH5D28NP-5R3NC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 42 Weeks, 6 Days Container: Reel | 0 |
|
$0.1663 / $0.2972 | Buy Now |
DISTI #
851-CDRH5D28NP-5R3NC
|
Mouser Electronics | Power Inductors - SMD 5.3uH 1.90A RoHS: Compliant | 387 |
|
$0.2620 / $0.6500 | Buy Now |
|
Future Electronics | CDRH Series 5.3 uH 30 % Tolerance 1.9 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2600 / $0.2750 | Buy Now |
|
Bristol Electronics | 167 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 6 | 2000 |
|
$0.2438 / $0.9375 | Buy Now |
|
Quest Components | 1600 |
|
$0.3250 / $1.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDRH5D28NP-5R3NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH5D28NP-5R3NC
Sumida Corporation
General Purpose Inductor, 5.3uH, 30%, 1 Element, Ferrite-Core, SMD, 2222, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 2222 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 42 Weeks, 6 Days | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 2222 | |
Construction | Magnetically Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.038 Ω | |
Inductance-Nom (L) | 5.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.8 mm | |
Package Length | 5.7 mm | |
Package Style | SMT | |
Package Width | 5.7 mm | |
Packing Method | Tape | |
Rated Current-Max | 1.9 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.01 MHz | |
Tolerance | 30% |