Part Details for CDRH5D28RNP-390NC by Sumida Corporation
Overview of CDRH5D28RNP-390NC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for CDRH5D28RNP-390NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDRH5D28RNP-390NC-ND
|
DigiKey | FIXED IND 39UH 680MA 209.5 MOHM Min Qty: 2000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3748 | Buy Now |
DISTI #
CDRH5D28RNP-390NC
|
Avnet Americas | Inductor Power Shielded Wirewound 39uH 30% 100kHz Ferrite 0.68A SMD T/R - Tape and Reel (Alt: CDRH5D28RNP-390NC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.2086 / $0.3681 | Buy Now |
DISTI #
851-CDRH5D28RNP390NC
|
Mouser Electronics | Power Inductors - SMD SMD Low Profile Inductor Shielded | 0 |
|
$0.3530 / $0.7800 | Order Now |
|
Future Electronics | CDRH Series 39 uH 30 % Tolerance 0.68 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.3600 / $0.4900 | Buy Now |
Part Details for CDRH5D28RNP-390NC
CDRH5D28RNP-390NC CAD Models
CDRH5D28RNP-390NC Part Data Attributes
|
CDRH5D28RNP-390NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH5D28RNP-390NC
Sumida Corporation
General Purpose Inductor, 39uH, 30%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 2424 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2424 | |
Construction | Magnetically Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.2095 Ω | |
Inductance-Nom (L) | 39 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.8 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 5.9 mm | |
Packing Method | TR | |
Rated Current-Max | 0.68 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |