Part Details for CDRH5D28RNP-820NC by Sumida Corporation
Overview of CDRH5D28RNP-820NC by Sumida Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for CDRH5D28RNP-820NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDRH5D28RNP-820NC-ND
|
DigiKey | FIXED IND 82UH 450MA 418.5 MOHM Min Qty: 2000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3748 | Buy Now |
DISTI #
CDRH5D28RNP-820NC
|
Avnet Americas | Inductor Power Shielded Wirewound 82uH 30% 100kHz Ferrite 0.45A SMD T/R - Tape and Reel (Alt: CDRH5D28RNP-820NC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.2952 / $0.3191 | Buy Now |
DISTI #
851-CDRH5D28RNP820NC
|
Mouser Electronics | Power Inductors - SMD 82uH 0.45A 30% SMD LP INDUCTOR RoHS: Compliant | 0 |
|
$0.3530 / $0.8100 | Order Now |
Part Details for CDRH5D28RNP-820NC
CDRH5D28RNP-820NC CAD Models
CDRH5D28RNP-820NC Part Data Attributes
|
CDRH5D28RNP-820NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH5D28RNP-820NC
Sumida Corporation
General Purpose Inductor, 82uH, 30%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 2424 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 2424 | |
Construction | Magnetically Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.4185 Ω | |
Inductance-Nom (L) | 82 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.8 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 5.9 mm | |
Packing Method | TR | |
Rated Current-Max | 0.45 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |