Part Details for CDRH60D45BT150NP-331MC by Sumida Corporation
Overview of CDRH60D45BT150NP-331MC by Sumida Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDRH60D45BT150NP-331MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-CDRH60D45BT150NP-331MCCT-ND
|
DigiKey | FIXED IND 330UH 490MA 1.16OHM SM Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
868 In Stock |
|
$0.7246 / $1.5700 | Buy Now |
DISTI #
CDRH60D45BT150NP-331MC
|
Avnet Americas | Ind Power 330uH 20% Ferrite Drum Core - Tape and Reel (Alt: CDRH60D45BT150NP-331MC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.5891 / $0.6368 | Buy Now |
DISTI #
851-6D45BT15NP331M
|
Mouser Electronics | Power Inductors - SMD Automotive Grade RoHS: Compliant | 0 |
|
$0.6800 / $1.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.6360 | Buy Now |
|
LCSC | 490mA 330uH 20% 500mA SMD6.6x6.3mm Power Inductors ROHS | 1455 |
|
$0.4316 / $0.6587 | Buy Now |
Part Details for CDRH60D45BT150NP-331MC
CDRH60D45BT150NP-331MC CAD Models
CDRH60D45BT150NP-331MC Part Data Attributes
|
CDRH60D45BT150NP-331MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH60D45BT150NP-331MC
Sumida Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 2625 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 2624 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.97 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.55 mm | |
Package Length | 6.5 mm | |
Package Style | SMT | |
Package Width | 6.2 mm | |
Packing Method | TR | |
Rated Current-Max | 0.4 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 20%TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |