Part Details for CDRH62BNP-220MC-B by Sumida Corporation
Overview of CDRH62BNP-220MC-B by Sumida Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDRH62BNP-220MC-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-1484-1-ND
|
DigiKey | FIXED IND 22UH 740MA 340MOHM SMD Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16810 In Stock |
|
$0.2742 / $0.6600 | Buy Now |
DISTI #
CDRH62BNP-220MC-B
|
Avnet Americas | SMD POWER INDUCTOR SHIELDED - Tape and Reel (Alt: CDRH62BNP-220MC-B) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 42 Weeks, 6 Days Container: Reel | 0 |
|
$0.1531 / $0.2972 | Buy Now |
DISTI #
851-CDRH62BNP-220MC
|
Mouser Electronics | Power Inductors - SMD 22uH 0.74A RoHS: Compliant | 1066 |
|
$0.2600 / $0.5300 | Buy Now |
|
Future Electronics | CDRH Series 22 uH ±20 % Tolerance 0.74 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2550 / $0.2700 | Buy Now |
DISTI #
CDRH62BNP-220MC-B
|
Avnet Americas | SMD POWER INDUCTOR SHIELDED - Tape and Reel (Alt: CDRH62BNP-220MC-B) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 42 Weeks, 6 Days Container: Reel | 0 |
|
$0.1531 / $0.2972 | Buy Now |
DISTI #
CDRH62BNP-220MC-B
|
Avnet Americas | SMD POWER INDUCTOR SHIELDED - Tape and Reel (Alt: CDRH62BNP-220MC-B) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 42 Weeks, 6 Days Container: Reel | 0 |
|
$0.1531 / $0.2972 | Buy Now |
|
Chip1Cloud | FIXED IND 22UH 740MA 340 MOHM | 57600 |
|
RFQ | |
|
Perfect Parts Corporation | 20890 |
|
RFQ |
Part Details for CDRH62BNP-220MC-B
CDRH62BNP-220MC-B CAD Models
CDRH62BNP-220MC-B Part Data Attributes
|
CDRH62BNP-220MC-B
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH62BNP-220MC-B
Sumida Corporation
General Purpose Inductor, 22uH, 20%, Ferrite-Core, 2624
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 2624 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 42 Weeks, 6 Days | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 2423 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.34 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 6.2 mm | |
Package Style | SMT | |
Package Width | 5.9 mm | |
Packing Method | TR, 14.5 INCH | |
Rated Current-Max | 0.74 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | L BEND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |