CDRH62BNP-5R5NC
Sumida Corporation
Description: General Purpose Inductor, 5.5uH, 40%, 1 Element, Ferrite-Core, SMD, 2725, CHIP, 2725, ROHS COMPLIANT

Overview of CDRH62BNP-5R5NC by Sumida Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CDRH62BNP-5R5NC by Sumida Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDRH62BNP-5R5NC by Sumida Corporation

CDRH62BNP-5R5NC
Sumida Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SUMIDA CORP
Package Description
2725
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
2725
Construction
Magnetically Shielded
Core Material
Ferrite
DC Resistance
0.096 Ω
Inductance-Nom (L)
5.5 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Package Height
3 mm
Package Length
6.6 mm
Package Style
SMT
Package Width
6.2 mm
Packing Method
Tape
Rated Current-Max
1.4 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
7.96 MHz
Tolerance
40%
Want to compare parts?
  1. CDRH62BNP-5R5NC
    Sumida Corporation
    General Purpose Inductor, 5.5uH, 40%, 1 Element, Ferrite-Core, SMD, 2725, CHIP, 2725, ROHS COMPLIANT
    VS

Alternate Parts for CDRH62BNP-5R5NC

This table gives cross-reference parts and alternative options found for CDRH62BNP-5R5NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDRH62BNP-5R5NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDRH62BNP-5R5NB General Purpose Inductor, 5.5uH, 40%, 1 Element, Ferrite-Core, SMD, 2725, CHIP, 2725, ROHS COMPLIANT Sumida Corporation CDRH62BNP-5R5NC vs CDRH62BNP-5R5NB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDRH62BNP-5R5NC by Sumida Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDRH62BNP-5R5NC by Sumida Corporation

Select Manufacturer
Which Manufacturer of CDRH62BNP-5R5NC would you like to use for your alert(s)?
  • Please alert me when CDRH62BNP-5R5NC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDRH62BNP-5R5NC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDRH62BNP-5R5NC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDRH62BNP-5R5NC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDRH62BNP-5R5NC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDRH62BNP-5R5NC by Sumida Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: