Part Details for CDRH64BNP-270MC-B by Sumida Corporation
Overview of CDRH64BNP-270MC-B by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDRH64BNP-270MC-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-CDRH64BNP-270MC-BTR-ND
|
DigiKey | INDUCTOR Min Qty: 1000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4314 | Buy Now |
DISTI #
CDRH64BNP-270MC-B
|
Avnet Americas | Ind Power 27uF 20% Ferrite Drum Core T/R - Tape and Reel (Alt: CDRH64BNP-270MC-B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3507 / $0.3791 | Buy Now |
DISTI #
851-CDRH64BNP270MCB
|
Mouser Electronics | Power Inductors - SMD SMD Power Inductor Shielded RoHS: Compliant | 0 |
|
$0.3850 / $0.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.3790 | Buy Now |
Part Details for CDRH64BNP-270MC-B
CDRH64BNP-270MC-B CAD Models
CDRH64BNP-270MC-B Part Data Attributes
|
CDRH64BNP-270MC-B
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH64BNP-270MC-B
Sumida Corporation
General Purpose Inductor, 27uH, 20%, Ferrite-Core, 2624
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 2624 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2624 | |
Construction | Magnetically Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.22 Ω | |
Inductance-Nom (L) | 27 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 6.2 mm | |
Packing Method | TR | |
Rated Current-Max | 0.82 A | |
Shielded | YES | |
Tolerance | 20% |