Part Details for CDRH64BNP-330MC-B by Sumida Corporation
Overview of CDRH64BNP-330MC-B by Sumida Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDRH64BNP-330MC-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-2119-1-ND
|
DigiKey | FIXED IND 33UH 750MA 330MOHM SMD Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4314 / $0.9300 | Buy Now |
DISTI #
CDRH64BNP-330MC-B
|
Avnet Americas | SMD POWER INDUCTOR SHIELDED - Tape and Reel (Alt: CDRH64BNP-330MC-B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3507 / $0.3791 | Buy Now |
|
Future Electronics | CDRH64B series 33 uH 20 % DCR 0.33 ohm 0.75 A Shielded SMD Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.3790 | Buy Now |
Part Details for CDRH64BNP-330MC-B
CDRH64BNP-330MC-B CAD Models
CDRH64BNP-330MC-B Part Data Attributes
|
CDRH64BNP-330MC-B
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH64BNP-330MC-B
Sumida Corporation
General Purpose Inductor, 33uH, 20%, Ferrite-Core, 2624
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 2624 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 2324 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.25 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 5.9 mm | |
Package Style | SMT | |
Package Width | 6.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.75 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |