Part Details for CDRH65NP-2R4NC by Sumida Corporation
Overview of CDRH65NP-2R4NC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for CDRH65NP-2R4NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-CDRH65NP-2R4NCTR-ND
|
DigiKey | INDUCTOR Min Qty: 1000 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5347 | Buy Now |
DISTI #
CDRH65NP-2R4NC
|
Avnet Americas | Ind Power 2.4uH 30% Magnetically Shielded T/R - Tape and Reel (Alt: CDRH65NP-2R4NC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4347 / $0.4699 | Buy Now |
DISTI #
851-CDRH65NP-2R4NC
|
Mouser Electronics | Power Inductors - SMD | 0 |
|
$0.4780 / $1.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.4700 | Buy Now |
Part Details for CDRH65NP-2R4NC
CDRH65NP-2R4NC CAD Models
CDRH65NP-2R4NC Part Data Attributes
|
CDRH65NP-2R4NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH65NP-2R4NC
Sumida Corporation
General Purpose Inductor, 2.4uH, 30%, 1 Element, Ferrite-Core, SMD, 2625, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 2625 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2625 | |
Construction | Magnetically Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.0205 Ω | |
Inductance-Nom (L) | 2.4 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.8 mm | |
Package Length | 6.7 mm | |
Package Style | SMT | |
Package Width | 6.3 mm | |
Packing Method | Tape | |
Rated Current-Max | 4.6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |