Part Details for CDRH6D12NP-4R2NC by Sumida Corporation
Overview of CDRH6D12NP-4R2NC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDRH6D12NP-4R2NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDRH6D12NP-4R2NC-ND
|
DigiKey | FIXED IND 4.2UH 1.8A 75 MOHM SMD Min Qty: 1000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5013 | Buy Now |
DISTI #
CDRH6D12NP-4R2NC
|
Avnet Americas | Ind Power Shielded Wirewound 4.2uH 30% 100KHz Ferrite 1.8A Carrier T/R - Tape and Reel (Alt: CDRH6D12NP-4R2NC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4076 / $0.4405 | Buy Now |
DISTI #
851-CDRH6D12NP-4R2NC
|
Mouser Electronics | Power Inductors - SMD SMD Low Profile Inductor Shielded | 0 |
|
$0.4680 / $1.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.4400 | Buy Now |
Part Details for CDRH6D12NP-4R2NC
CDRH6D12NP-4R2NC CAD Models
CDRH6D12NP-4R2NC Part Data Attributes
|
CDRH6D12NP-4R2NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH6D12NP-4R2NC
Sumida Corporation
General Purpose Inductor, 1.2uH, 30%, 1 Element, SMD,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
DC Resistance | 0.075 Ω | |
Inductance-Nom (L) | 1.2 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Rated Current-Max | 1.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |