Part Details for CDRH6D28NP-270NC by Sumida Corporation
Overview of CDRH6D28NP-270NC by Sumida Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDRH6D28NP-270NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-1493-1-ND
|
DigiKey | FIXED IND 27UH 1.05A 142MOHM SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1564 In Stock |
|
$0.3226 / $0.7800 | Buy Now |
DISTI #
CDRH6D28NP-270NC
|
Avnet Americas | Ind Power Shielded Wirewound 27uH 30% 100KHz Ferrite 1.05A Carrier T/R - Tape and Reel (Alt: CDRH6D28NP-270NC) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 34 Weeks, 2 Days Container: Reel | 0 |
|
$0.2086 / $0.3496 | Buy Now |
DISTI #
851-CDRH6D28NP-270NC
|
Mouser Electronics | Power Inductors - SMD 27uH 1.05A RoHS: Compliant | 2137 |
|
$0.3110 / $0.7800 | Buy Now |
|
Future Electronics | CDRH Series 27 uH 30 % Tolerance 1.05 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 3000Reel |
|
$0.3300 / $0.3500 | Buy Now |
DISTI #
CDRH6D28NP-270NC
|
Avnet Americas | Ind Power Shielded Wirewound 27uH 30% 100KHz Ferrite 1.05A Carrier T/R - Tape and Reel (Alt: CDRH6D28NP-270NC) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 34 Weeks, 2 Days Container: Reel | 0 |
|
$0.2086 / $0.3496 | Buy Now |
|
Chip1Cloud | FIXED IND 27UH 1.05A 142MOHM SMD | 1050 |
|
RFQ | |
|
LCSC | 1.05A 27uH 30% - Power Inductors ROHS | 364 |
|
$0.2044 / $0.3954 | Buy Now |
Part Details for CDRH6D28NP-270NC
CDRH6D28NP-270NC CAD Models
CDRH6D28NP-270NC Part Data Attributes:
|
CDRH6D28NP-270NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH6D28NP-270NC
Sumida Corporation
General Purpose Inductor, 27uH, 30%, 1 Element, Ferrite-Core, SMD, 2626, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 2626 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 34 Weeks, 2 Days | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 2626 | |
Construction | Magnetically Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.142 Ω | |
Inductance-Nom (L) | 27 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.8 mm | |
Package Length | 6.7 mm | |
Package Style | SMT | |
Package Width | 6.7 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.05 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.01 MHz | |
Tolerance | 30% |
Alternate Parts for CDRH6D28NP-270NC
This table gives cross-reference parts and alternative options found for CDRH6D28NP-270NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDRH6D28NP-270NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDRH6D28NP-270NB | General Purpose Inductor, 27uH, 30%, 1 Element, Ferrite-Core, SMD, 2626, ROHS COMPLIANT | Sumida Corporation | CDRH6D28NP-270NC vs CDRH6D28NP-270NB |