Part Details for CDRH6D38NP-100NC by Sumida Corporation
Overview of CDRH6D38NP-100NC by Sumida Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDRH6D38NP-100NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-1541-1-ND
|
DigiKey | FIXED IND 10UH 2A 38 MOHM SMD Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
43017 In Stock |
|
$0.3853 / $0.8300 | Buy Now |
DISTI #
CDRH6D38NP-100NC
|
Avnet Americas | Ind Power Shielded Wirewound 10uH 30% 100KHz Ferrite 2A Carrier T/R - Tape and Reel (Alt: CDRH6D38NP-100NC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 2 Days Container: Reel | 0 |
|
$0.2218 / $0.4019 | Buy Now |
DISTI #
851-CDRH6D38NP-100NC
|
Mouser Electronics | Power Inductors - SMD 10uH 2.00A RoHS: Compliant | 1230 |
|
$0.3970 / $0.8400 | Buy Now |
DISTI #
V36:1790_07814223
|
Arrow Electronics | Inductor Power Shielded Drum Core 10uH 30% 100KHz Ferrite 2A 0.038Ohm DCR T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Date Code: 2337 | Americas - 3000 |
|
$0.3393 / $0.3946 | Buy Now |
DISTI #
V72:2272_07814223
|
Arrow Electronics | Inductor Power Shielded Drum Core 10uH 30% 100KHz Ferrite 2A 0.038Ohm DCR T/R Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2243 Container: Cut Strips | Americas - 2319 |
|
$0.3985 / $0.8144 | Buy Now |
|
Future Electronics | CDRH Series 10 uH 30 % Tolerance 2 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 105000Reel |
|
$0.4200 / $0.4550 | Buy Now |
DISTI #
70355674
|
Verical | Inductor Power Shielded Drum Core 10uH 30% 100KHz Ferrite 2A 0.038Ohm DCR T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2310 | Americas - 25000 |
|
$0.4469 / $0.5573 | Buy Now |
DISTI #
73578634
|
Verical | Inductor Power Shielded Drum Core 10uH 30% 100KHz Ferrite 2A 0.038Ohm DCR T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2337 | Americas - 3000 |
|
$0.3393 / $0.3946 | Buy Now |
DISTI #
66243099
|
Verical | Inductor Power Shielded Drum Core 10uH 30% 100KHz Ferrite 2A 0.038Ohm DCR T/R Min Qty: 18 Package Multiple: 1 Date Code: 2243 | Americas - 2319 |
|
$0.3985 / $0.6099 | Buy Now |
|
Bristol Electronics | 1257 |
|
RFQ |
Part Details for CDRH6D38NP-100NC
CDRH6D38NP-100NC CAD Models
CDRH6D38NP-100NC Part Data Attributes
|
CDRH6D38NP-100NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH6D38NP-100NC
Sumida Corporation
General Purpose Inductor, 10uH, 30%, 1 Element, Ferrite-Core, SMD, 2626, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 34 Weeks, 2 Days | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 2626 | |
Construction | Magnetically Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.038 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.8 mm | |
Package Length | 6.7 mm | |
Package Style | SMT | |
Package Width | 6.7 mm | |
Packing Method | TR | |
Rated Current-Max | 2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.01 MHz | |
Tolerance | 30% |