-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 18uH, 30%, 1 Element, Ferrite-Core, SMD, 2626, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-2311-1-ND
|
DigiKey | FIXED IND 18UH 1.5A 92 MOHM SMD Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2029 In Stock |
|
$0.3402 / $0.8300 | Buy Now |
DISTI #
CDRH6D38NP-180NC
|
Avnet Americas | Ind Power Shielded Wirewound 18uH 30% 100KHz Ferrite 1.5A Carrier T/R - Tape and Reel (Alt: CDRH6D38NP-180NC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2218 / $0.4019 | Buy Now |
DISTI #
851-CDRH6D38NP-180NC
|
Mouser Electronics | Power Inductors - SMD 18uH 1.5A 0.068ohms RoHS: Compliant | 1220 |
|
$0.3580 / $0.8300 | Buy Now |
|
Future Electronics | CDRH Series 18 uH 30 % Tolerance 1.5 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 3000Reel |
|
$0.3400 / $0.3650 | Buy Now |
DISTI #
CDRH6D38NP-180NC
|
Avnet Americas | Ind Power Shielded Wirewound 18uH 30% 100KHz Ferrite 1.5A Carrier T/R - Tape and Reel (Alt: CDRH6D38NP-180NC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2218 / $0.4019 | Buy Now |
DISTI #
CDRH6D38NP-180NC
|
Avnet Americas | Ind Power Shielded Wirewound 18uH 30% 100KHz Ferrite 1.5A Carrier T/R - Tape and Reel (Alt: CDRH6D38NP-180NC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2218 / $0.4019 | Buy Now |
DISTI #
IND12760
|
Rutronik | CDRH6D38NP 18uH 1500mA 30% WWT RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Stock DE - 9000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.3371 / $0.3890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDRH6D38NP-180NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH6D38NP-180NC
Sumida Corporation
General Purpose Inductor, 18uH, 30%, 1 Element, Ferrite-Core, SMD, 2626, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 2626 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 2626 | |
Construction | Magnetically Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.092 Ω | |
Inductance-Nom (L) | 18 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.8 mm | |
Package Length | 6.7 mm | |
Package Style | SMT | |
Package Width | 6.7 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.01 MHz | |
Tolerance | 30% |