There are no models available for this part yet.
Overview of CDRH70D45BT150NP-101MC by Sumida Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS3101-MC1 | Renesas Electronics Corporation | Relative Humidity and Temperature Sensor Module, ±1.5% RH Accuracy | |
UPD780101MC(A)-XXX-5A4 | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LSSOP, /Embossed Tape | |
UPD780101MC-XXX-5A4 | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LSSOP, /Embossed Tape |
Price & Stock for CDRH70D45BT150NP-101MC by Sumida Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
308-CDRH70D45BT150NP-101MCCT-ND
|
DigiKey | FIXED IND 100UH 1.23A 300MOHM SM Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1480 In Stock |
|
$1.0375 / $2.3300 | Buy Now | |
DISTI #
CDRH70D45BT150NP-101MC
|
Avnet Americas | Ind Power 100uF 20% Ferrite Drum Core - Tape and Reel (Alt: CDRH70D45BT150NP-101MC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.0251 / $1.1080 | Buy Now | |
DISTI #
851-7D45BT15NP101M
|
Mouser Electronics | Power Inductors - SMD Automotive Grade RoHS: Compliant | 0 |
|
$1.0300 / $1.0800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.1100 | Buy Now | ||
LCSC | 920mA 100uH 20% 920mA SMD7.7x7.3mm Power Inductors ROHS | 970 |
|
$0.5508 / $0.7921 | Buy Now |
CAD Models for CDRH70D45BT150NP-101MC by Sumida Corporation
Part Data Attributes for CDRH70D45BT150NP-101MC by Sumida Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SUMIDA CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
3029
|
Construction
|
Rectangular
|
DC Resistance
|
0.36 Ω
|
Inductance-Nom (L)
|
100 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
4.8 mm
|
Package Length
|
7.7 mm
|
Package Style
|
SMT
|
Package Width
|
7.3 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Current-Max
|
1.08 A
|
Reference Standard
|
AEC-Q200
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|