CDRH70D45BT150NP-681MC
Sumida Corporation
Description: GENERAL PURPOSE INDUCTOR

Overview of CDRH70D45BT150NP-681MC by Sumida Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for CDRH70D45BT150NP-681MC by Sumida Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 308-CDRH70D45BT150NP-681MCTR-ND
DigiKey FIXED IND 680UH 500MA 1.75OHM SM Min Qty: 1000 Lead time: 32 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $1.2201
$1.2201 Buy Now
DISTI # CDRH70D45BT150NP-681MC
Avnet Americas Ind Power 680uF 20% Ferrite Drum Core - Tape and Reel (Alt: CDRH70D45BT150NP-681MC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
  • 1,000 $1.1080
  • 2,000 $1.0915
  • 4,000 $1.0707
  • 6,000 $1.0375
  • 8,000 $1.0251
$1.0251 / $1.1080 Buy Now
DISTI # 851-0D45BT150NP681MC
Mouser Electronics Power Inductors - SMD Automotive Grade RoHS: Compliant 0
  • 1,000 $1.2200
  • 2,000 $1.1900
  • 5,000 $1.1600
$1.1600 / $1.2200 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 0
  • 1,000 $1.1100
$1.1100 Buy Now

CAD Models for CDRH70D45BT150NP-681MC by Sumida Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDRH70D45BT150NP-681MC by Sumida Corporation

CDRH70D45BT150NP-681MC
Sumida Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SUMIDA CORP
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
3029
Construction
Rectangular
DC Resistance
2.1 Ω
Inductance-Nom (L)
680 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
4.8 mm
Package Length
7.7 mm
Package Style
SMT
Package Width
7.3 mm
Packing Method
TR, 13 Inch
Rated Current-Max
0.43 A
Reference Standard
AEC-Q200
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. CDRH70D45BT150NP-681MC
    Sumida Corporation
    GENERAL PURPOSE INDUCTOR
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDRH70D45BT150NP-681MC by Sumida Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDRH70D45BT150NP-681MC by Sumida Corporation

Select Manufacturer
Which Manufacturer of CDRH70D45BT150NP-681MC would you like to use for your alert(s)?
  • Please alert me when CDRH70D45BT150NP-681MC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDRH70D45BT150NP-681MC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDRH70D45BT150NP-681MC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDRH70D45BT150NP-681MC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDRH70D45BT150NP-681MC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDRH70D45BT150NP-681MC by Sumida Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: