Part Details for CDRH80D65BT150NP-100MC by Sumida Corporation
Overview of CDRH80D65BT150NP-100MC by Sumida Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDRH80D65BT150NP-100MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-CDRH80D65BT150NP-100MCCT-ND
|
DigiKey | FIXED IND 10UH 4.54A 19.8MOHM SM Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
285 In Stock |
|
$0.5537 / $1.4100 | Buy Now |
DISTI #
CDRH80D65BT150NP-1
|
Avnet Americas | Ind Power 10uH 20% Ferrite Drum Core - Tape and Reel (Alt: CDRH80D65BT150NP-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 42 Weeks, 6 Days Container: Reel | 0 |
|
$0.5471 / $0.5914 | Buy Now |
DISTI #
851-DR8D65BT15NP1M
|
Mouser Electronics | Power Inductors - SMD Automotive Grade RoHS: Compliant | 0 |
|
$0.5530 / $1.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.5910 | Buy Now |
|
LCSC | 4.5A 10uH 20% 4.5A SMD8.6x8.2mm Power Inductors ROHS | 491 |
|
$0.5593 / $1.0789 | Buy Now |
Part Details for CDRH80D65BT150NP-100MC
CDRH80D65BT150NP-100MC CAD Models
CDRH80D65BT150NP-100MC Part Data Attributes
|
CDRH80D65BT150NP-100MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH80D65BT150NP-100MC
Sumida Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 42 Weeks, 6 Days | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 3432 | |
Construction | RECTANGULAR | |
DC Resistance | 0.0198 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.8 mm | |
Package Length | 8.6 mm | |
Package Style | SMT | |
Package Width | 8.2 mm | |
Packing Method | TR, 13 INCH | |
Rated Current-Max | 3.9 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT: 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |