Part Details for CDRH8D28-2R5NC by Sumida Corporation
Overview of CDRH8D28-2R5NC by Sumida Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDRH8D28-2R5NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 5 | 2457 |
|
$0.2632 / $1.0125 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 1000 |
|
$0.2835 / $1.0125 | Buy Now |
|
Quest Components | 1256 |
|
$0.3510 / $1.3500 | Buy Now |
Part Details for CDRH8D28-2R5NC
CDRH8D28-2R5NC CAD Models
CDRH8D28-2R5NC Part Data Attributes:
|
CDRH8D28-2R5NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH8D28-2R5NC
Sumida Corporation
General Purpose Inductor, 2.5uH, 30%, 1 Element, Ferrite-Core, SMD, 3333,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 3333 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3333 | |
Construction | Magnetically Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.0156 Ω | |
Inductance-Nom (L) | 2.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 8.3 mm | |
Package Style | SMT | |
Package Width | 8.3 mm | |
Packing Method | Tape | |
Rated Current-Max | 6.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
Alternate Parts for CDRH8D28-2R5NC
This table gives cross-reference parts and alternative options found for CDRH8D28-2R5NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDRH8D28-2R5NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDRH8D28-2R5NB | General Purpose Inductor, 2.5uH, 30%, 1 Element, Ferrite-Core, SMD, 3333, | Sumida Corporation | CDRH8D28-2R5NC vs CDRH8D28-2R5NB |