CDRH8D38/ANP-100MB
Sumida Corporation
Description: General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 3232, LEAD FREE

Overview of CDRH8D38/ANP-100MB by Sumida Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
HM2P40SZ5110N2LF Amphenol Communications Solutions Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row, vertical, PIP Header, Type ANP, 110 Signal Pins (with locating peg),with Shield and RoHS compatable

CAD Models for CDRH8D38/ANP-100MB by Sumida Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDRH8D38/ANP-100MB by Sumida Corporation

CDRH8D38/ANP-100MB
Sumida Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SUMIDA CORP
Package Description
3232
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
3232
Construction
Magnetically Shielded
DC Resistance
0.0425 Ω
Inductance-Nom (L)
10 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
4
Operating Temperature-Max
125 °C
Package Height
3.8 mm
Package Length
8 mm
Package Style
SMT
Package Width
8 mm
Packing Method
Box
Rated Current-Max
1.72 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL IN-LINE
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. CDRH8D38/ANP-100MB
    Sumida Corporation
    General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 3232, LEAD FREE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDRH8D38/ANP-100MB by Sumida Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDRH8D38/ANP-100MB by Sumida Corporation

Select Manufacturer
Which Manufacturer of CDRH8D38/ANP-100MB would you like to use for your alert(s)?
  • Please alert me when CDRH8D38/ANP-100MB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDRH8D38/ANP-100MB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDRH8D38/ANP-100MB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDRH8D38/ANP-100MB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDRH8D38/ANP-100MB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDRH8D38/ANP-100MB by Sumida Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: