Part Details for CDRH8D38/ANP-270MC by Sumida Corporation
Overview of CDRH8D38/ANP-270MC by Sumida Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P40SZ5110N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row, vertical, PIP Header, Type ANP, 110 Signal Pins (with locating peg),with Shield and RoHS compatable |
Price & Stock for CDRH8D38/ANP-270MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDRH8D38/ANP-270MC-ND
|
DigiKey | FIXED IND 27UH 1.11A 125MOHM SMD Min Qty: 1000 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8350 | Buy Now |
DISTI #
CDRH8D38/ANP-270MC
|
Avnet Americas | Ind Power Shielded Wirewound 27uH 20% 100KHz 1.11A Carrier T/R - Tape and Reel (Alt: CDRH8D38/ANP-270MC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.7017 / $0.7585 | Buy Now |
DISTI #
CDRH8D38/ANP-270MC
|
Avnet Americas | Ind Power Shielded Wirewound 27uH 20% 100KHz 1.11A Carrier T/R - Tape and Reel (Alt: CDRH8D38/ANP-270MC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.6175 / $0.6675 | Buy Now |
DISTI #
851-CDRH8D38ANP270MC
|
Mouser Electronics | Power Inductors - SMD 27uH 1.11A SMD PWR INDUCTOR RoHS: Compliant | 0 |
|
$0.7900 / $0.8260 | Order Now |
|
Future Electronics | CDRH Series 27 uH 20 % Tolerance 1.11 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.7580 | Buy Now |
Part Details for CDRH8D38/ANP-270MC
CDRH8D38/ANP-270MC CAD Models
CDRH8D38/ANP-270MC Part Data Attributes
|
CDRH8D38/ANP-270MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH8D38/ANP-270MC
Sumida Corporation
General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 3232, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3232 | |
Construction | Magnetically Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.125 Ω | |
Inductance-Nom (L) | 27 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.8 mm | |
Package Length | 8 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.11 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |