Part Details for CDRH8D38NP-4R7NC by Sumida Corporation
Overview of CDRH8D38NP-4R7NC by Sumida Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for CDRH8D38NP-4R7NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-1596-1-ND
|
DigiKey | FIXED IND 4.7UH 4.4A 29 MOHM SMD Min Qty: 1000 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4481 | Buy Now |
DISTI #
CDRH8D38NP-4R7NC
|
Avnet Americas | Ind Power Shielded Wirewound 4.7uH 30% 100KHz 4.4A Carrier T/R - Tape and Reel (Alt: CDRH8D38NP-4R7NC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 6 Days Container: Reel | 0 |
|
$0.2785 / $0.4543 | Buy Now |
DISTI #
851-CDRH8D38NP-4R7NC
|
Mouser Electronics | Power Inductors - SMD 4.7uH 4.6A SHLD RoHS: Compliant | 1053 |
|
$0.4230 / $0.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.3940 | Buy Now |
DISTI #
CDRH8D38NP-4R7NC
|
Avnet Americas | Ind Power Shielded Wirewound 4.7uH 30% 100KHz 4.4A Carrier T/R - Tape and Reel (Alt: CDRH8D38NP-4R7NC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 6 Days Container: Reel | 0 |
|
$0.2785 / $0.4543 | Buy Now |
DISTI #
IND14485
|
Rutronik | CDRH8D38 4,7uH 4000mA 30% WWT RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Stock DE - 16000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.4177 / $0.4820 | Buy Now |
|
Chip1Cloud | SMD Power Inductor | 3710 |
|
RFQ |
Part Details for CDRH8D38NP-4R7NC
CDRH8D38NP-4R7NC CAD Models
CDRH8D38NP-4R7NC Part Data Attributes:
|
CDRH8D38NP-4R7NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH8D38NP-4R7NC
Sumida Corporation
General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, SMD, 3232, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 3232 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 42 Weeks, 6 Days | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 3232 | |
Construction | Magnetically Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.029 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.8 mm | |
Package Length | 8 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | Tape | |
Rated Current-Max | 4.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |