CDRH8D43/HPNP-150NC
Sumida Corporation
Description: General Purpose Inductor, 15uH, 30%, 1 Element, Ferrite-Core, SMD, 3333, CHIP, 3333, HALOGEN FREE AND ROHS COMPLIANT

Overview of CDRH8D43/HPNP-150NC by Sumida Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CDRH8D43/HPNP-150NC by Sumida Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # CDRH8D43HPNP-150NC
Avnet Americas Ind Power Shielded Wirewound 15uH 30% 100KHz Ferrite 2A Carrier T/R - Tape and Reel (Alt: CDRH8D43HPNP-150NC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 42 Weeks, 6 Days Container: Reel 0
  • 500 $0.4699
  • 1,000 $0.4629
  • 2,000 $0.4541
  • 3,000 $0.4400
  • 4,000 $0.4347
$0.4347 / $0.4699 Buy Now

CAD Models for CDRH8D43/HPNP-150NC by Sumida Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDRH8D43/HPNP-150NC by Sumida Corporation

CDRH8D43/HPNP-150NC
Sumida Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SUMIDA CORP
Package Description
3333
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
42 Weeks, 6 Days
Case/Size Code
3333
Construction
Rectangular
Core Material
Ferrite
DC Resistance
0.075 Ω
Inductance-Nom (L)
15 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Package Height
4.7 mm
Package Length
8.3 mm
Package Style
SMT
Package Width
8.3 mm
Packing Method
TR, 13 Inch
Rated Current-Max
2 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
30%
Want to compare parts?
  1. CDRH8D43/HPNP-150NC
    Sumida Corporation
    General Purpose Inductor, 15uH, 30%, 1 Element, Ferrite-Core, SMD, 3333, CHIP, 3333, HALOGEN FREE AND ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDRH8D43/HPNP-150NC by Sumida Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDRH8D43/HPNP-150NC by Sumida Corporation

Select Manufacturer
Which Manufacturer of CDRH8D43/HPNP-150NC would you like to use for your alert(s)?
  • Please alert me when CDRH8D43/HPNP-150NC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDRH8D43/HPNP-150NC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDRH8D43/HPNP-150NC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDRH8D43/HPNP-150NC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDRH8D43/HPNP-150NC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDRH8D43/HPNP-150NC by Sumida Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: