Part Details for CDRH8D43HPNP-1R2NC by Sumida Corporation
Overview of CDRH8D43HPNP-1R2NC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDRH8D43HPNP-1R2NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-1662-1-ND
|
DigiKey | FIXED IND 1.2UH 5.6A 16.5MOHM SM Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5864 / $1.1600 | Buy Now |
DISTI #
CDRH8D43HPNP-1R2NC
|
Avnet Americas | Inductor Power Shielded Wirewound 1.2uH 30% 100kHz Ferrite 5.6A SMD T/R - Tape and Reel (Alt: CDRH8D43HPNP-1R2NC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.3868 / $0.5421 | Buy Now |
DISTI #
851-CDRH8D43HPNP-1R2
|
Mouser Electronics | Power Inductors - SMD SMD Power Inductor 1.2UH 5.6A RoHS: Compliant | 0 |
|
$0.5140 / $1.1100 | Order Now |
|
Future Electronics | CDRH8D43HP Series 1.2 uH 30 % 12.6 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.4700 | Buy Now |
Part Details for CDRH8D43HPNP-1R2NC
CDRH8D43HPNP-1R2NC CAD Models
CDRH8D43HPNP-1R2NC Part Data Attributes
|
CDRH8D43HPNP-1R2NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH8D43HPNP-1R2NC
Sumida Corporation
General Purpose Inductor, 1.2uH, 30%, 1 Element, Ferrite-Core, SMD, 3333, CHIP, 3333, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 3333 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 3333 | |
Construction | Magnetically Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.0165 Ω | |
Inductance-Nom (L) | 1.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.7 mm | |
Package Length | 8 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR | |
Rated Current-Max | 5.6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |