-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 3131, CHIP, 3131, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-CDRH8D43RT125NP-150MCTR-ND
|
DigiKey | FIXED IND 15UH 2.3A 61.8MOHM SMD Min Qty: 500 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8012 | Buy Now |
DISTI #
CDRH8D43RT125NP-150MC
|
Avnet Americas | Ind Power 15uH 20% Ferrite Drum Core T/R - Tape and Reel (Alt: CDRH8D43RT125NP-150MC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.5452 / $0.7869 | Buy Now |
DISTI #
851-CDRH8D43RT125150
|
Mouser Electronics | Power Inductors - SMD SMD Power Inductor RoHS: Compliant | 500 |
|
$0.7870 / $1.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.6820 | Buy Now |
|
Bristol Electronics | 726 |
|
RFQ | ||
|
Quest Components | 580 |
|
$0.9457 / $2.0448 | Buy Now | |
DISTI #
CDRH8D43RT125NP-150MC
|
Avnet Americas | Ind Power 15uH 20% Ferrite Drum Core T/R - Tape and Reel (Alt: CDRH8D43RT125NP-150MC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.5452 / $0.7869 | Buy Now |
|
LCSC | 2.3A 15uH 20% 2.9A - Power Inductors ROHS | 302 |
|
$0.5162 / $0.8086 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDRH8D43RT125NP-150MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH8D43RT125NP-150MC
Sumida Corporation
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 3131, CHIP, 3131, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 3333 | |
Construction | RECTANGULAR PACKAGE | |
Core Material | Ferrite | |
DC Resistance | 0.0618 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 8.5 mm | |
Package Style | SMT | |
Package Width | 8.3 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2.3 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |