Part Details for CDRR126NP-100MC by Sumida Corporation
Overview of CDRR126NP-100MC by Sumida Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Renewable Energy
Price & Stock for CDRR126NP-100MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-CDRR126NP-100MCTR-ND
|
DigiKey | INDUCTOR Min Qty: 500 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7840 | Buy Now |
DISTI #
CDRR126NP-100MC
|
Avnet Americas | Ind Power 10uH 20% Ferrite Drum Core T/R - Tape and Reel (Alt: CDRR126NP-100MC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.6175 / $0.6675 | Buy Now |
DISTI #
851-CDRR126NP-100MC
|
Mouser Electronics | Power Inductors - SMD RoHS: Compliant | 0 |
|
$0.7060 / $1.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.6670 | Buy Now |
|
LCSC | 10uH 20% SMD12.8x12.8mm Power Inductors ROHS | 363 |
|
$0.5580 / $0.8745 | Buy Now |
Part Details for CDRR126NP-100MC
CDRR126NP-100MC CAD Models
CDRR126NP-100MC Part Data Attributes
|
CDRR126NP-100MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRR126NP-100MC
Sumida Corporation
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 5050, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5050 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.033 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.8 mm | |
Package Length | 12.8 mm | |
Package Style | SMT | |
Package Width | 12.8 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 4.18 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |