Part Details for CDRR127NP-101MC by Sumida Corporation
Overview of CDRR127NP-101MC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CDRR127NP-101MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-CDRR127NP-101MCTR-ND
|
DigiKey | INDUCTOR Min Qty: 400 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7021 | Buy Now |
DISTI #
CDRR127NP-101MC
|
Avnet Americas | Ind Power 100uH 20% Magnetically Shielded T/R - Tape and Reel (Alt: CDRR127NP-101MC) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
$0.4844 / $0.6129 | Buy Now |
DISTI #
851-CDRR127NP-101MC
|
Mouser Electronics | Power Inductors - SMD RoHS: Compliant | 0 |
|
$0.5580 / $1.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 | 0 |
|
$0.5310 | Buy Now |
Part Details for CDRR127NP-101MC
CDRR127NP-101MC CAD Models
CDRR127NP-101MC Part Data Attributes
|
CDRR127NP-101MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRR127NP-101MC
Sumida Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5050 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.85 mm | |
Package Length | 12.8 mm | |
Package Style | SMT | |
Package Width | 12.8 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |