Part Details for CDRR7D45T125NP-101MC by Sumida Corporation
Overview of CDRR7D45T125NP-101MC by Sumida Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS3101-MC1 | Renesas Electronics Corporation | Relative Humidity and Temperature Sensor Module, ±1.5% RH Accuracy | |
UPD780101MC(A)-XXX-5A4 | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LSSOP, /Embossed Tape | |
UPD780101MC-XXX-5A4 | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LSSOP, /Embossed Tape |
Price & Stock for CDRR7D45T125NP-101MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-CDRR7D45T125NP-101MCTR-ND
|
DigiKey | FIXED IND 100UH 730MA 390MOHM SM Min Qty: 1000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4481 | Buy Now |
DISTI #
CDRR7D45T125NP-101MC
|
Avnet Americas | Ind Power 100uH 20% Ferrite Drum Core T/R - Tape and Reel (Alt: CDRR7D45T125NP-101MC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3643 / $0.3938 | Buy Now |
DISTI #
851-R7D45T125NP101MC
|
Mouser Electronics | Power Inductors - SMD Automotive Grade RoHS: Compliant | 0 |
|
$0.4490 / $1.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.3940 | Buy Now |
|
LCSC | 620mA 100uH 20% 620mA SMD7.2x7.2mm Power Inductors ROHS | 1000 |
|
$0.4159 / $0.6161 | Buy Now |
Part Details for CDRR7D45T125NP-101MC
CDRR7D45T125NP-101MC CAD Models
CDRR7D45T125NP-101MC Part Data Attributes
|
CDRR7D45T125NP-101MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRR7D45T125NP-101MC
Sumida Corporation
General Purpose Inductor, 100uH, 20%, Ferrite-Core, 2828
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 2828 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2828 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.468 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.8 mm | |
Package Length | 7.2 mm | |
Package Style | SMT | |
Package Width | 7.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.73 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |