Part Details for CDS4004824 by Cosel USA Inc
Overview of CDS4004824 by Cosel USA Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for CDS4004824
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$246.3000 | Buy Now |
Part Details for CDS4004824
CDS4004824 CAD Models
CDS4004824 Part Data Attributes:
|
CDS4004824
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
CDS4004824
Cosel USA Inc
DC-DC Regulated Power Supply Module, 504W
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | PACKAGE-21 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, TUV, UL | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 76 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XXMA-P21 | |
Length | 116.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 21 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 21 A | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 14.4 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 504 W | |
Trim/Adjustable Output | YES | |
Width | 61 mm |